Datasheets
MC14066BD by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14

Part Details for MC14066BD by onsemi

Overview of MC14066BD by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MC14066BD

Part # Distributor Description Stock Price Buy
Bristol Electronics   2087
RFQ
Bristol Electronics   740
RFQ
Bristol Electronics   Min Qty: 7 58
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 345
  • 1 $0.1959
  • 27 $0.1633
  • 62 $0.1306
$0.1306 / $0.1959 Buy Now
Quest Components QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 46
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 4
  • 1 $0.7830
$0.7830 Buy Now
Rochester Electronics SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2423
  • 1 $0.0975
  • 25 $0.0956
  • 100 $0.0917
  • 500 $0.0877
  • 1,000 $0.0829
$0.0829 / $0.0975 Buy Now
Velocity Electronics Our Stock 5
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 62
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

Part Details for MC14066BD

MC14066BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC14066BD Part Data Attributes

MC14066BD onsemi
Buy Now Datasheet
Compare Parts:
MC14066BD onsemi QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 25 Ω
On-state Resistance-Max (Ron) 1050 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 80 ns
Switch-on Time-Max 120 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC14066BD

This table gives cross-reference parts and alternative options found for MC14066BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC14066BDT Motorola Mobility LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 MC14066BD vs MC14066BDT
MC14066BDR2 Motorola Mobility LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 MC14066BD vs MC14066BDR2
MC14066BD Motorola Mobility LLC Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 MC14066BD vs MC14066BD
MC14066BDR2 onsemi Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 MC14066BD vs MC14066BDR2
MC14066BDR2G onsemi $0.2643 Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL MC14066BD vs MC14066BDR2G
MC14066BDG onsemi $0.2781 Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE MC14066BD vs MC14066BDG
NLV14066BDG onsemi Check for Price Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE, Automotive Qualified MC14066BD vs NLV14066BDG
NLV14066BDTR2G onsemi Check for Price Quad Analog Switch/Quad Multiplexer, TSSOP-14, 2500-REEL, Automotive Qualified MC14066BD vs NLV14066BDTR2G
Part Number Manufacturer Composite Price Description Compare
CD74HC4053PWR Texas Instruments $0.1437 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 MC14066BD vs CD74HC4053PWR
MAX4580CSE Maxim Integrated Products Check for Price SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 MC14066BD vs MAX4580CSE
MAX4066ACPD Rochester Electronics LLC Check for Price SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 MC14066BD vs MAX4066ACPD
PS4051EEE Pericom Semiconductor Corporation Check for Price Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 MC14066BD vs PS4051EEE
MAX4583EEE Maxim Integrated Products Check for Price SPDT, 3 Func, 1 Channel, CMOS, PDSO16, QSOP-16 MC14066BD vs MAX4583EEE
MAX4053C/D Maxim Integrated Products Check for Price SPDT, 3 Func, 1 Channel, CMOS, DIE MC14066BD vs MAX4053C/D
NJU4053BD Nisshinbo Micro Devices Check for Price Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, MC14066BD vs NJU4053BD
933282430652 NXP Semiconductors Check for Price 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 MC14066BD vs 933282430652
M38510/05852BCX Texas Instruments Check for Price QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 MC14066BD vs M38510/05852BCX
CD4016BDMS Harris Semiconductor Check for Price SPST, 4 Func, 1 Channel, CMOS, CDIP14 MC14066BD vs CD4016BDMS

MC14066BD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14066BD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14066BD by onsemi

Select Manufacturer
Which Manufacturer of MC14066BD would you like to use for your alert(s)?
  • Please alert me when MC14066BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14066BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14066BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14066BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14066BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14066BD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: