-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6557
|
Newark | Analogue Mux/Demux, 8:1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |Onsemi MC14051BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1800 |
|
$0.5610 / $0.9630 | Buy Now |
DISTI #
42K0523
|
Newark | Analog Mux/Dmux, 8 X 1, Tssop-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:500Ohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC14051BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4340 | Buy Now |
DISTI #
29X6044
|
Newark | Analogue Mux/Demux, Single, 8 To 1, Tssop16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 18V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Interfaces:- Rohs Compliant: Yes |Onsemi MC14051BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
MC14051BDTR2GOSCT-ND
|
DigiKey | IC MUX 8:1 280OHM 16TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6950 In Stock |
|
$0.3257 / $0.8700 | Buy Now |
DISTI #
MC14051BDTR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14051BDTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2185 / $0.2608 | Buy Now |
DISTI #
863-MC14051BDTR2G
|
Mouser Electronics | Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C RoHS: Compliant | 5146 |
|
$0.3260 / $0.8100 | Buy Now |
DISTI #
E02:0323_00079245
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2348 | Europe - 12500 |
|
$0.2992 / $0.3239 | Buy Now |
DISTI #
V72:2272_07323529
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2414 Container: Cut Strips | Americas - 4700 |
|
$0.3013 / $0.4579 | Buy Now |
DISTI #
70339953
|
RS | MC14051BDTR2G, Multiplexer Single 8:1, 12 V, 15 V, 5 V, 9 V, 16-Pin TSSOP | ON Semiconductor MC14051BDTR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | MC14051B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14051BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14051BDTR2G
onsemi
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 700 ns | |
Switch-on Time-Max | 700 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14051BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14051BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BCMTC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC14051BDTR2G vs CD4051BCMTC |
CD4051BPW | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | Texas Instruments | MC14051BDTR2G vs CD4051BPW |
MC14051BDT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC14051BDTR2G vs MC14051BDT |
MC14051BDT | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC14051BDTR2G vs MC14051BDT |
MC14051BDTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14051BDTR2G vs MC14051BDTR2 |
CD4051BCMTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC14051BDTR2G vs CD4051BCMTCX |
CD4051BPWRE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14051BDTR2G vs CD4051BPWRE4 |