Part Details for MC14051BDTR2 by onsemi
Results Overview of MC14051BDTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14051BDTR2 Information
MC14051BDTR2 by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC14051BDTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC14051BDTR2
|
Avnet Americas | LOG CMOS MLTIPLXR 8CHAN - Tape and Reel (Alt: MC14051BDTR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16TSSOP | 19320 |
|
$1.0370 / $1.5550 | Buy Now |
Part Details for MC14051BDTR2
MC14051BDTR2 CAD Models
MC14051BDTR2 Part Data Attributes
|
MC14051BDTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14051BDTR2
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 70 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 700 ns | |
Switch-on Time-Max | 700 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC14051BDTR2
This table gives cross-reference parts and alternative options found for MC14051BDTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14051BDTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14051BDT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC14051BDTR2 vs MC14051BDT |
CD4051BPWE4 | Texas Instruments | Check for Price | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | MC14051BDTR2 vs CD4051BPWE4 |
MC14051BDTEL | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC14051BDTR2 vs MC14051BDTEL |
CD4051BPWRE4 | Texas Instruments | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC14051BDTR2 vs CD4051BPWRE4 |
MC14051BDT | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | MC14051BDTR2 vs MC14051BDT |
CD4051BPWR | Texas Instruments | $0.2681 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | MC14051BDTR2 vs CD4051BPWR |
CD4051BCMTC | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC14051BDTR2 vs CD4051BCMTC |
MC14051BDT | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | MC14051BDTR2 vs MC14051BDT |
CD4051BPW | Texas Instruments | Check for Price | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | MC14051BDTR2 vs CD4051BPW |
MC14051BDTR2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14051BDTR2 is 3.0V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the VEE pin to a stable negative voltage source or ground. The recommended bias voltage is VCC = 5V and VEE = -5V.
-
The maximum frequency of operation for the MC14051BDTR2 is typically around 10MHz, but it can vary depending on the specific application and operating conditions.
-
To handle thermal considerations, ensure good heat dissipation by providing a heat sink or a thermal pad, and operate the device within the recommended temperature range of -40°C to +125°C.
-
The input impedance of the MC14051BDTR2 is typically around 1kΩ to 10kΩ, depending on the specific configuration and operating conditions.