-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14050BDG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3938
|
Newark | Hex Non Inverting Buffer, Soic-16, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Numb... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0460 | Buy Now |
DISTI #
MC14050BDGOS-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
8234 In Stock |
|
$0.2019 / $0.8700 | Buy Now |
DISTI #
MC14050BDG
|
Avnet Americas | Buffer, Non Inverting, Hex, 1 Input, 16 Pins, SOIC, MC14050 - Rail/Tube (Alt: MC14050BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube |
10640 |
|
$0.1057 | Buy Now |
DISTI #
26K3938
|
Avnet Americas | Buffer, Non Inverting, Hex, 1 Input, 16 Pins, SOIC, MC14050 - Bulk (Alt: 26K3938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk |
4 Partner Stock |
|
$0.2570 / $0.2940 | Buy Now |
DISTI #
MC14050BDG
|
Avnet Americas | Buffer, Non Inverting, Hex, 1 Input, 16 Pins, SOIC, MC14050 - Rail/Tube (Alt: MC14050BDG) RoHS: Compliant Min Qty: 5040 Package Multiple: 48 Container: Tube | 0 |
|
$0.1224 / $0.1332 | Buy Now |
DISTI #
863-MC14050BDG
|
Mouser Electronics | Buffers & Line Drivers 3-18V Hex CMOS Buffer RoHS: Compliant | 2238 |
|
$0.2010 / $0.7100 | Buy Now |
DISTI #
V79:2366_22403025
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 2 |
|
$0.0853 / $0.2560 | Buy Now |
DISTI #
70339950
|
RS | Hex noninverting buffer, MC14050BD SOIC16 | ON Semiconductor MC14050BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2090 / $0.2450 | RFQ |
|
Future Electronics | MC14050B Series 3 to 18 Vdc Hex Non-Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3792 Package Multiple: 48 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$0.1190 / $0.1330 | Buy Now |
|
Future Electronics | MC14050B Series 3 to 18 Vdc Hex Non-Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3792 Package Multiple: 48 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$0.1190 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14050BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14050BDG
onsemi
Hex Buffer, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14050BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14050BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 | MC14050BDG vs MC14050BDR2 |
GD4050BDC | MagnaChip Semiconductor Ltd | Check for Price | Buffer, | MC14050BDG vs GD4050BDC |
HCF4050M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16 | MC14050BDG vs HCF4050M013TR |
MC14050BFL2 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14050BDG vs MC14050BFL2 |
CD4050UBDT | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 | MC14050BDG vs CD4050UBDT |
MC14050BFR1 | onsemi | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14050BDG vs MC14050BFR1 |
4050BDM | Fairchild Semiconductor Corporation | Check for Price | Buffer, CMOS, CDIP16, | MC14050BDG vs 4050BDM |
CD4050BM | National Semiconductor Corporation | Check for Price | Buffer | MC14050BDG vs CD4050BM |
CD4050BNSRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOP-16 | MC14050BDG vs CD4050BNSRE4 |
CD4050BNSR | Texas Instruments | Check for Price | 6-ch, 3-V to 18-V buffers 16-SOP -55 to 125 | MC14050BDG vs CD4050BNSR |