-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5471
|
Newark | Inverting Buffer, Soic-16, Logic Family/Base Number:Mc14049, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Mc140, Product Range:- Rohs Compliant: Yes |Onsemi MC14049UBDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 842 |
|
$0.1900 | Buy Now |
DISTI #
92K6834
|
Newark | 4000 Cmos, Smd, 4049, Soic16, 15V, Logic Family/Base Number:Mc14049, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Mc140, Logic Ic Rohs Compliant: Yes |Onsemi MC14049UBDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 823 |
|
$0.3350 / $0.8640 | Buy Now |
DISTI #
MC14049UBDGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2230 In Stock |
|
$0.2580 / $0.5500 | Buy Now |
DISTI #
MC14049UBDG
|
Avnet Americas | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC Rail - Rail/Tube (Alt: MC14049UBDG) RoHS: Compliant Min Qty: 3648 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2559 / $0.3055 | Buy Now |
DISTI #
71J5471
|
Avnet Americas | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC Rail - Bulk (Alt: 71J5471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 842 Partner Stock |
|
$0.2940 / $0.6870 | Buy Now |
DISTI #
863-MC14049UBDG
|
Mouser Electronics | Buffers & Line Drivers 3-18V Hex CMOS Buffer RoHS: Compliant | 1628 |
|
$0.2580 / $0.5500 | Buy Now |
|
Future Electronics | MC14049B Series 3 to 18 Vdc Hex Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3648 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | MC14049B Series 3 to 18 Vdc Hex Inverter Buffer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3648 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO16 | 2691 |
|
$0.2800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14049UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14049UBDG
onsemi
Hex Inverter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14049UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14049UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14049UBFELG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14049UBDG vs MC14049UBFELG |
MC14049UBDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14049UBDG vs MC14049UBDR2G |
MC14049UBDR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14049UBDG vs MC14049UBDR2 |
MC14049UBFR1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049UBDG vs MC14049UBFR1 |
MC14049UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14049UBDG vs MC14049UBF |
MC14049UBD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14049UBDG vs MC14049UBD |