Part Details for MC14046BFL2 by onsemi
Results Overview of MC14046BFL2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14046BFL2 Information
MC14046BFL2 by onsemi is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC14046BFL2
MC14046BFL2 CAD Models
MC14046BFL2 Part Data Attributes
|
MC14046BFL2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14046BFL2
onsemi
PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14046BFL2
This table gives cross-reference parts and alternative options found for MC14046BFL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BFL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14046BFEL | onsemi | Check for Price | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BFEL |
MC14046BFR1 | onsemi | Check for Price | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BFR1 |
MC14046BF | onsemi | Check for Price | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BF |
MC14046BFL1 | onsemi | Check for Price | PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BFL1 |
MC14046BDWG | onsemi | $0.4757 | Phase Locked Loop, SO-16 WB, 47-TUBE | MC14046BFL2 vs MC14046BDWG |
MC14046BDW | Motorola Mobility LLC | Check for Price | PHASE LOCKED LOOP, PDSO16, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BDW |
MC14046BDWR2 | Motorola Mobility LLC | Check for Price | PHASE LOCKED LOOP, PDSO16, SOIC-16 | MC14046BFL2 vs MC14046BDWR2 |
MC14046BFL1 | Rochester Electronics LLC | Check for Price | Phase Locked Loop, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14046BFL2 vs MC14046BFL1 |