Part Details for MC14046BFL1 by onsemi
Overview of MC14046BFL1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC14046BFL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4238
|
Newark | Phase Locked Loop, Pdso16 |Onsemi MC14046BFL1 Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
Part Details for MC14046BFL1
MC14046BFL1 CAD Models
MC14046BFL1 Part Data Attributes:
|
MC14046BFL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14046BFL1
onsemi
PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14046BFL1
This table gives cross-reference parts and alternative options found for MC14046BFL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BFL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BFL1 | Phase Locked Loop, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14046BFL1 vs MC14046BFL1 |
MC14046BFR2 | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BFR2 |
MC14046BFG | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BFG |
MC14046BFR1 | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BFR1 |
MC14046BF | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BF |
MC14046BFELG | Phase Locked Loop, SOEIAJ-16, 2000-REEL | onsemi | MC14046BFL1 vs MC14046BFELG |
MC14046BFEL | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BFEL |
MC14046BFL2 | PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFL1 vs MC14046BFL2 |