There are no models available for this part yet.
Overview of MC14046BDWR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC14046BDWR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6000 |
|
RFQ | ||||
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | 4800 |
|
$0.3087 / $0.8820 | Buy Now | |||
Quest Components | 25 |
|
$0.5880 / $0.7350 | Buy Now |
CAD Models for MC14046BDWR2 by onsemi
Part Data Attributes for MC14046BDWR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL
|
Analog IC - Other Type
|
PHASE LOCKED LOOP
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC14046BDWR2
This table gives cross-reference parts and alternative options found for MC14046BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BDWR2 | PHASE LOCKED LOOP, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14046BDWR2 vs MC14046BDWR2 |
MC14046BDWG | Phase Locked Loop, SO-16 WB, 47-TUBE | onsemi | MC14046BDWR2 vs MC14046BDWG |
MC14046BDW | PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14046BDWR2 vs MC14046BDW |
Related Parts for MC14046BDWR2
-
MC14046BDWGPLL or Frequency Synthesis Circuits
-
MB9BF568RPMC-G-JNE2Microcontrollers
-
MC1558JGBOperational Amplifiers
-
MC14051BFMultiplexers or Switches
-
MC100EL16DTGLine Driver or Receivers
-
MC17XSF400EKR2Peripheral Drivers
-
MBRF10150CTRectifier Diodes
-
MC14049UBDR2GGates
-
MC100EL14DWR2Clock Drivers