Part Details for MC14040BDR2 by onsemi
Overview of MC14040BDR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14040BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC14040BDR2-ONTR-ND
|
DigiKey | IC COUNTER 12BIT CMOS 16SOIC Min Qty: 987 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3000 | Buy Now |
DISTI #
MC14040BDR2
|
Avnet Americas | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC14040BDR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
86119239
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC T/R RoHS: Not Compliant Min Qty: 1207 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$0.3108 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2100 / $0.5250 | Buy Now | |
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2486 / $0.2925 | Buy Now |
|
Win Source Electronics | IC COUNTER 12BIT CMOS 16SOIC | 10850 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MC14040BDR2
MC14040BDR2 CAD Models
MC14040BDR2 Part Data Attributes
|
MC14040BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14040BDR2
onsemi
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 3250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4.5 MHz |
Alternate Parts for MC14040BDR2
This table gives cross-reference parts and alternative options found for MC14040BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14040BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4040BMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC14040BDR2 vs CD4040BMG4 |
MC14040BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | MC14040BDR2 vs MC14040BDR2 |
CD4040BM96E4 | Texas Instruments | Check for Price | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | MC14040BDR2 vs CD4040BM96E4 |
CD4040BM96 | Texas Instruments | $0.2313 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | MC14040BDR2 vs CD4040BM96 |
TC4040BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | MC14040BDR2 vs TC4040BFN |
TC4040BF | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter | MC14040BDR2 vs TC4040BF |
MC14040BDG | onsemi | $0.4023 | 12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE | MC14040BDR2 vs MC14040BDG |
MC14040BFL1 | onsemi | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 | MC14040BDR2 vs MC14040BFL1 |
CD4040BCSJX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC14040BDR2 vs CD4040BCSJX |