-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14040BDG by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6823
|
Newark | 4000 Cmos, Smd, 4040, Soic16, 15V, Logic Family/Base Number:Mc14040, Counter Type:Binary, Clock F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 643 |
|
$0.2890 / $1.3100 | Buy Now |
DISTI #
MC14040BDGOS-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
167 In Stock |
|
$0.2785 / $1.2600 | Buy Now |
DISTI #
MC14040BDG
|
Avnet Americas | Counter, Binary, MC140, 10 MHz, Max Count 4095, 3 V to 18 V, 16 Pins, SOIC - Rail/Tube (Alt: MC14040... more RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.1546 / $0.1646 | Buy Now |
DISTI #
863-MC14040BDG
|
Mouser Electronics | Counter Shift Registers 3-18V 12-Bit Binary RoHS: Compliant | 1601 |
|
$0.2510 / $1.2600 | Buy Now |
DISTI #
V79:2366_22403024
|
Arrow Electronics | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 276 |
|
$0.1350 / $0.1625 | Buy Now |
|
Future Electronics | MC14040B Series 3 to 18 Vdc 12-Bit Binary Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Lead time: 11 Weeks Container: Tube |
0 Tube |
|
$0.1480 / $0.1660 | Buy Now |
|
Onlinecomponents.com | MC14040BDG 12-stage Binary Counter, Up Counter, 3 - 18 V, 16-Pin SOIC RoHS: Compliant | 0 |
|
$0.2397 / $0.3003 | Buy Now |
DISTI #
85993150
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1264 Package Multiple: 1 Date Code: 1201 | Americas - 7816 |
|
$0.2969 | Buy Now |
DISTI #
86001792
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1264 Package Multiple: 1 Date Code: 1601 | Americas - 6704 |
|
$0.2969 | Buy Now |
DISTI #
85996223
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC Rail RoHS: Compliant Min Qty: 1264 Package Multiple: 1 Date Code: 1401 | Americas - 5906 |
|
$0.2969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14040BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14040BDG
onsemi
12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4.5 MHz |
This table gives cross-reference parts and alternative options found for MC14040BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14040BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4040BT,652 | Nexperia | Check for Price | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | MC14040BDG vs HEF4040BT,652 |
935249730112 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | MC14040BDG vs 935249730112 |
HEC4040BT,112 | Nexperia | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | MC14040BDG vs HEC4040BT,112 |
CD4040BCMX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC14040BDG vs CD4040BCMX |
HEC4040BT | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | MC14040BDG vs HEC4040BT |
CD4040BM96G4 | Texas Instruments | Check for Price | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | MC14040BDG vs CD4040BM96G4 |
HD14040BRP | Hitachi Ltd | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDSO16, FP-16DN | MC14040BDG vs HD14040BRP |
HEF4040BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | MC14040BDG vs HEF4040BTD |
HEC4040BT,118 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | MC14040BDG vs HEC4040BT,118 |
TC4040BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | MC14040BDG vs TC4040BFN |