-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14023BDG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85994261
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2181 Package Multiple: 1 Date Code: 2101 | Americas - 27445 |
|
$0.1720 | Buy Now |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27445 |
|
$0.1376 / $0.1619 | Buy Now |
DISTI #
MC14023BDG
|
Avnet Silica | NAND Gate Triple 3 Input 14 Pins NSOIC MC14023B (Alt: MC14023BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14023BDG
|
EBV Elektronik | NAND Gate Triple 3 Input 14 Pins NSOIC MC14023B (Alt: MC14023BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 18054 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14023BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14023BDG
onsemi
Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14023BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14023BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14023BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC14023BDG vs MC14023BDR2 |
CD4023BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | MC14023BDG vs CD4023BMTG4 |
MC14023BDR2 | Rochester Electronics LLC | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | MC14023BDG vs MC14023BDR2 |
935209330118 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | MC14023BDG vs 935209330118 |
CD4023BME4 | Texas Instruments | Check for Price | CMOS Triple 3-Input NAND Gate 14-SOIC -55 to 125 | MC14023BDG vs CD4023BME4 |
MC14023UBD | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | MC14023BDG vs MC14023UBD |
CD4023BMT | Texas Instruments | Check for Price | Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125 | MC14023BDG vs CD4023BMT |
MC14023UBDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC14023BDG vs MC14023UBDR2 |