Part Details for MC14023BCPG by onsemi
Results Overview of MC14023BCPG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14023BCPG Information
MC14023BCPG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14023BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86004612
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 0601 | Americas - 20307 |
|
$0.2073 | Buy Now |
DISTI #
86004651
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1810 Package Multiple: 1 | Americas - 4107 |
|
$0.2073 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 1969 |
|
$0.3850 / $1.1000 | Buy Now | |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 29048 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for MC14023BCPG
MC14023BCPG CAD Models
MC14023BCPG Part Data Attributes
|
MC14023BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14023BCPG
onsemi
4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC14023BCPG
This table gives cross-reference parts and alternative options found for MC14023BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14023BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEC4023BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | MC14023BCPG vs HEC4023BD |
JM38510/05003BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | MC14023BCPG vs JM38510/05003BCA |
CD4093BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | MC14023BCPG vs CD4093BMN |
CD4012BF3A | Texas Instruments | Check for Price | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | MC14023BCPG vs CD4012BF3A |
M/05003BCA | Texas Instruments | Check for Price | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | MC14023BCPG vs M/05003BCA |
GD4093B | Goldstar Electron Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, | MC14023BCPG vs GD4093B |
5962-01-139-4087 | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, CMOS, PDIP14, | MC14023BCPG vs 5962-01-139-4087 |
CD4023BFSR | Intersil Corporation | Check for Price | CD4023BFSR | MC14023BCPG vs CD4023BFSR |
CD4012BFX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | MC14023BCPG vs CD4012BFX |