Part Details for MC14023BCP by onsemi
Results Overview of MC14023BCP by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14023BCP Information
MC14023BCP by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14023BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | 156 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | 129 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | 4 |
|
$0.6815 | Buy Now |
Part Details for MC14023BCP
MC14023BCP CAD Models
MC14023BCP Part Data Attributes
|
MC14023BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14023BCP
onsemi
4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC14023BCP
This table gives cross-reference parts and alternative options found for MC14023BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14023BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4023AD3 | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | MC14023BCP vs CD4023AD3 |
MC14023UBCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | MC14023BCP vs MC14023UBCPD |
HEF4023BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | MC14023BCP vs HEF4023BPN |
CD4012BFX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | MC14023BCP vs CD4012BFX |
HEF4093BP,652 | NXP Semiconductors | Check for Price | HEF4093BP | MC14023BCP vs HEF4093BP,652 |
M38510/05052BCA | Texas Instruments | Check for Price | Military 2-ch, 4-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 | MC14023BCP vs M38510/05052BCA |
CD4012BMJ/883 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC14023BCP vs CD4012BMJ/883 |
4012BDCQM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, CMOS, CDIP14, | MC14023BCP vs 4012BDCQM |
M38510/05052BCX | SRI International Sarnoff | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC14023BCP vs M38510/05052BCX |
SCL4012BC | R & E International Inc | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, DIE | MC14023BCP vs SCL4012BC |