Part Details for MC14017BCPG by onsemi
Results Overview of MC14017BCPG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14017BCPG Information
MC14017BCPG by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14017BCPG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70099840
|
RS | LOG CMOS COUNTER DECADE PB FREE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 72 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$2.0000 / $3.0800 | Buy Now |
|
|
Vyrian | Logic ICs | 5072 |
|
RFQ |
US Tariff Estimator: MC14017BCPG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14017BCPG
MC14017BCPG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC14017BCPG Part Data Attributes
|
|
MC14017BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14017BCPG
onsemi
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Ring Counter | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.004200000000000001 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Rail | |
| Prop. Delay@Nom-Sup | 800 Ns | |
| Propagation Delay (tpd) | 1000 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.44 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 6.7 Mhz |
Alternate Parts for MC14017BCPG
This table gives cross-reference parts and alternative options found for MC14017BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14017BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510/05601BEA | National Semiconductor Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs JM38510/05601BEA |
| M38510/05601BEA | SRI International Sarnoff | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs M38510/05601BEA |
| M38510/05601BEX | SRI International Sarnoff | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs M38510/05601BEX |
| M38510/05651BEX | SRI International Sarnoff | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs M38510/05651BEX |
| HCC4017BF | STMicroelectronics | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs HCC4017BF |
| CD4017BMJ | Texas Instruments | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | MC14017BCPG vs CD4017BMJ |
| CD4017BFMS | Intersil Corporation | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 | MC14017BCPG vs CD4017BFMS |
| CD4017BE | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 | MC14017BCPG vs CD4017BE |
| M38510/05601BEX | Intersil Corporation | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP16 | MC14017BCPG vs M38510/05601BEX |
MC14017BCPG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14017BCPG is 4.5V to 18V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
-
The maximum frequency of operation for the MC14017BCPG is 10MHz, but it can be limited by the specific application and layout.
-
To handle thermal considerations, ensure good heat dissipation by providing adequate airflow, using a heat sink if necessary, and keeping the device away from heat sources.
-
The MC14017BCPG has internal ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.