Logic
MC14012UBAL
Description: 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08

Overview of MC14012UBAL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC14012UBAL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14012UBAL by Motorola Mobility LLC

MC14012UBAL
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14012UBAL
    Motorola Mobility LLC
    4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08
    VS

Alternate Parts for MC14012UBAL

This table gives cross-reference parts and alternative options found for MC14012UBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14012UBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14012BCP 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi MC14012UBAL vs MC14012BCP
MC14012BCLDS IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC Freescale Semiconductor MC14012UBAL vs MC14012BCLDS
MC14012UBCL NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC14012UBAL vs MC14012UBCL
MC14012BCLD IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,CERAMIC Freescale Semiconductor MC14012UBAL vs MC14012BCLD
CD4012BM 2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments MC14012UBAL vs CD4012BM
4012BPC NAND Gate, CMOS, PDIP14, Fairchild Semiconductor Corporation MC14012UBAL vs 4012BPC
MC14012UBCPD IC,LOGIC GATE,DUAL 4-INPUT NAND,CMOS,DIP,14PIN,PLASTIC Freescale Semiconductor MC14012UBAL vs MC14012UBCPD
MC14012UBAL NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14012UBAL vs MC14012UBAL
CD4012BEE4 2-ch, 4-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 Texas Instruments MC14012UBAL vs CD4012BEE4
CD4012BMN 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC14012UBAL vs CD4012BMN
Part Number Description Manufacturer Compare
MC14012BCP NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC MC14012UBAL vs MC14012BCP
CD4012BCN 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC14012UBAL vs CD4012BCN
HD14012BP 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation MC14012UBAL vs HD14012BP
CD4012BE NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC MC14012UBAL vs CD4012BE
CD4012MN 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC14012UBAL vs CD4012MN
HEF4012BDF 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 NXP Semiconductors MC14012UBAL vs HEF4012BDF
MC14012UBCL NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC14012UBAL vs MC14012UBCL
CD4012BMN 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC14012UBAL vs CD4012BMN
HCF4012BEY 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics MC14012UBAL vs HCF4012BEY
MN4012B NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 Panasonic Electronic Components MC14012UBAL vs MN4012B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14012UBAL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14012UBAL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC14012UBAL would you like to use for your alert(s)?
  • Please alert me when MC14012UBAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14012UBAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14012UBAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14012UBAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14012UBAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14012UBAL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: