-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Full Adder, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5453
|
Newark | Ic, binary Adder, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14008BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3270 | Buy Now |
DISTI #
MC14008BDR2GOSCT-ND
|
DigiKey | IC FULL ADDER 4BIT P/N 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1145 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
MC14008BDR2G
|
Avnet Americas | Binary Full Adder Single 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: MC14008BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2309 / $0.2756 | Buy Now |
DISTI #
863-MC14008BDR2G
|
Mouser Electronics | Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT RoHS: Compliant | 966 |
|
$0.2720 / $0.7200 | Buy Now |
|
Future Electronics | Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Rochester Electronics | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 14218 |
|
$0.2355 / $0.2771 | Buy Now |
DISTI #
MC14008BDR2G
|
Avnet Americas | Binary Full Adder Single 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: MC14008BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2309 / $0.2756 | Buy Now |
DISTI #
MC14008BDR2G
|
Avnet Silica | Binary Full Adder Single 4-Bit 16-Pin SOIC T/R (Alt: MC14008BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14008BDR2G
|
EBV Elektronik | Binary Full Adder Single 4-Bit 16-Pin SOIC T/R (Alt: MC14008BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14008BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14008BDR2G
onsemi
4-Bit Full Adder, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14008BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14008BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14008BDR2 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14008BDR2G vs MC14008BDR2 |
MC14008BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14008BDR2G vs MC14008BF |
MC14008BDR2 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14008BDR2G vs MC14008BDR2 |
MC14008BFR1 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14008BDR2G vs MC14008BFR1 |
MC14008BD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14008BDR2G vs MC14008BD |