Part Details for MC14008BDR2 by onsemi
Overview of MC14008BDR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for MC14008BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4187
|
Newark | Mc14008Bdr2, Motor Drivers/Controllers |Onsemi MC14008BDR2 Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
|
Quest Components | 1583 |
|
$0.2166 / $0.5415 | Buy Now | |
|
Rochester Electronics | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1406 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC14008BDR2
MC14008BDR2 CAD Models
MC14008BDR2 Part Data Attributes:
|
MC14008BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14008BDR2
onsemi
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14008BDR2
This table gives cross-reference parts and alternative options found for MC14008BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14008BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14008BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14008BDR2 vs MC14008BF |
MC14008BDR2 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14008BDR2 vs MC14008BDR2 |
MC14008BFR1 | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14008BDR2 vs MC14008BFR1 |
MC14008BD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14008BDR2 vs MC14008BD |