Part Details for MC14008BCPG by onsemi
Overview of MC14008BCPG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14008BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4186
|
Newark | Ic, 4000 Cmos, 4008, Dip16, 15V |Onsemi MC14008BCPG Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5220 | Buy Now |
DISTI #
45J1013
|
Newark | 4 Bit Binary Full Adder, 115Ns, Dip16, Logic Family/Base Number:Mc14008, Supply Voltage Min:3V, Supply Voltage Max:18V, Input Voltage Min:3V, Input Voltage Max:18V, No. Of Bits:4Bit, Propagation Delay:115Ns, Logic Case Style:Dip Rohs Compliant: Yes |Onsemi MC14008BCPG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8860 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for MC14008BCPG
MC14008BCPG CAD Models
MC14008BCPG Part Data Attributes:
|
MC14008BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14008BCPG
onsemi
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14008BCPG
This table gives cross-reference parts and alternative options found for MC14008BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14008BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14008BCL | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14008BCPG vs MC14008BCL |
MC14008BCPDS | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 648-06 | Motorola Mobility LLC | MC14008BCPG vs MC14008BCPDS |
5962R9661902VEX | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BCPG vs 5962R9661902VEX |
MC14008BALDS | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14008BCPG vs MC14008BALDS |
5962R9661901VEC | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14008BCPG vs 5962R9661901VEC |
CD4008BFMSR | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | MC14008BCPG vs CD4008BFMSR |
CD4008BDMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BCPG vs CD4008BDMS |
MC14008BAL | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14008BCPG vs MC14008BAL |
CD4008BFMSH | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BCPG vs CD4008BFMSH |
CD4008BF3A | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BCPG vs CD4008BF3A |