Part Details for MC14008BAL by Motorola Mobility LLC
Overview of MC14008BAL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for MC14008BAL
MC14008BAL CAD Models
MC14008BAL Part Data Attributes
|
MC14008BAL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14008BAL
Motorola Mobility LLC
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14008BAL
This table gives cross-reference parts and alternative options found for MC14008BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14008BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9661902VEX | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BAL vs 5962R9661902VEX |
CD4008BDMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14008BAL vs CD4008BDMS |
MC14008BCLDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14008BAL vs MC14008BCLDS |
CD4008BFMS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, PDIP16 | Harris Semiconductor | MC14008BAL vs CD4008BFMS |
MC14008BALD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14008BAL vs MC14008BALD |
CD4008BF | Adder/Subtractor, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | RCA | MC14008BAL vs CD4008BF |
MC14008BALDS | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14008BAL vs MC14008BALDS |
MC14008BALDS | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14008BAL vs MC14008BALDS |
MC14008BCLD | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 620-09 | Motorola Mobility LLC | MC14008BAL vs MC14008BCLD |
HCC4008BF | 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14008BAL vs HCC4008BF |