Part Details for MC14007UBD by onsemi
Results Overview of MC14007UBD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14007UBD Information
MC14007UBD by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14007UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86126863
|
Verical | Complementary Pair Plus Inverter 1-Element CMOS 14-Pin SOIC N Rail Min Qty: 3619 Package Multiple: 1 Date Code: 0501 | Americas - 8251 |
|
$0.1036 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | IC,COMPLEMENTARY PAIR AND INVERTER,CMOS,SOP,14PIN,PLASTIC | 160 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10231 |
|
$0.0829 / $0.0975 | Buy Now |
Part Details for MC14007UBD
MC14007UBD CAD Models
MC14007UBD Part Data Attributes
|
MC14007UBD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14007UBD
onsemi
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14007UBD
This table gives cross-reference parts and alternative options found for MC14007UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14007UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4007UBF | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MC14007UBD vs TC4007UBF |
CD4007UBMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC14007UBD vs CD4007UBMTE4 |
MC14007UBDR2G | onsemi | $0.2872 | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL | MC14007UBD vs MC14007UBDR2G |
933372620653 | Nexperia | Check for Price | Inverter | MC14007UBD vs 933372620653 |
HEF4007UBTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | MC14007UBD vs HEF4007UBTD-T |
CD4007UBME4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC14007UBD vs CD4007UBME4 |
HCF4007UBM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOP-14 | MC14007UBD vs HCF4007UBM1 |
MC14007UBFELG | onsemi | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | MC14007UBD vs MC14007UBFELG |
CD4007UBMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC14007UBD vs CD4007UBMG4 |