Part Details for MC14002BBCBS by Motorola Semiconductor Products
Overview of MC14002BBCBS by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14002BBCBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NOR, CMOS, 14 Pin, Ceramic, DIP | 150 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NOR, CMOS, 14 Pin, Ceramic, DIP | 43 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NOR, CMOS, 14 Pin, Ceramic, DIP | 24 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for MC14002BBCBS
MC14002BBCBS CAD Models
MC14002BBCBS Part Data Attributes:
|
MC14002BBCBS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14002BBCBS
Motorola Semiconductor Products
NOR Gate, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |