Part Details for MC13892VL by Freescale Semiconductor
Results Overview of MC13892VL by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13892VL Information
MC13892VL by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC13892VL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable, 1 Channel, PBGA186 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16786 |
|
$3.3000 / $4.1300 | Buy Now |
Part Details for MC13892VL
MC13892VL CAD Models
MC13892VL Part Data Attributes
|
MC13892VL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13892VL
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Pin Count | 186 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE FROM FREESCALE FOR IMPORT OR SALE IN THE UNITED STATES PRIOR TO SEPTEMBER 2010 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PBGA-B186 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA186,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MC13892VL
This table gives cross-reference parts and alternative options found for MC13892VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13892JVL | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892VL vs MC13892JVL |
MC13892JVLR2 | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892VL vs MC13892JVLR2 |
MC13892JVL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892VL vs MC13892JVL |
MC13892JVL/R2 | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892VL vs MC13892JVL/R2 |
MC13892VL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892VL vs MC13892VL |
MC13892VL Frequently Asked Questions (FAQ)
-
Freescale provides a recommended layout and routing guide in the MC13892VL application note (AN4153). It's essential to follow this guide to ensure proper operation and minimize noise and EMI issues.
-
The MC13892VL has multiple power modes, including low-power mode, shutdown mode, and sleep mode. Configuration is done through the Power Management Interface (PMI) registers. Refer to the datasheet and application notes for specific register settings and configuration details.
-
The maximum input voltage for the MC13892VL is 5.5V. Exceeding this voltage may damage the device. Ensure that the input voltage is within the recommended operating range to ensure reliable operation.
-
Freescale provides a troubleshooting guide in the MC13892VL application note (AN4153). Common issues include incorrect power sequencing, improper layout, and incorrect register settings. Use a logic analyzer or oscilloscope to debug the device and refer to the datasheet and application notes for guidance.
-
Yes, the MC13892VL is designed to work with other Freescale devices, such as the i.MX processors. However, ensure that the devices are compatible in terms of voltage, frequency, and interface requirements. Refer to the datasheet and application notes for specific compatibility information.