Part Details for MC13892CJVL by NXP Semiconductors
Results Overview of MC13892CJVL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13892CJVL Information
MC13892CJVL by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC13892CJVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC13892CJVL
|
Avnet Americas | Power Management 186-Pin BGA - Trays (Alt: MC13892CJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray |
438 |
|
$5.6662 / $5.8584 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 189 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$5.8600 / $5.9300 | Buy Now |
|
Rochester Electronics | Power Management IC, i.MX35/51, 10 Bit ADC, 4 adj buck, 12 adj LDO, MAPBGA 139 RoHS: Compliant Status: Active Min Qty: 1 | 537 |
|
$5.6700 / $6.6700 | Buy Now |
DISTI #
MC13892CJVL
|
Avnet Silica | Power Management 186Pin BGA (Alt: MC13892CJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC13892CJVL
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 945 |
|
$6.4100 / $10.7000 | Buy Now |
DISTI #
MC13892CJVL
|
EBV Elektronik | Power Management 186Pin BGA (Alt: MC13892CJVL) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC13892CJVL
MC13892CJVL CAD Models
MC13892CJVL Part Data Attributes
|
MC13892CJVL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC13892CJVL
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PBGA-B186 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA186,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for MC13892CJVL
This table gives cross-reference parts and alternative options found for MC13892CJVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892CJVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13892CJVLR2 | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892CJVL vs MC13892CJVLR2 |
MC13892CJVL | Freescale Semiconductor | Check for Price | Power Management IC, i.MX35/51, 10 Bit ADC, 4 adj buck, 12 adj LDO, MAPBGA 139, Tray | MC13892CJVL vs MC13892CJVL |
MC13892AJVL | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892CJVL vs MC13892AJVL |
MC13892AJVL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892CJVL vs MC13892AJVL |
MC13892AJVL/R2 | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186, 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | MC13892CJVL vs MC13892AJVL/R2 |
MC13892CJVLR2 | NXP Semiconductors | $7.9400 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA186 | MC13892CJVL vs MC13892CJVLR2 |