Part Details for MC13892BJVKR2 by Freescale Semiconductor
Results Overview of MC13892BJVKR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13892BJVKR2 Information
MC13892BJVKR2 by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC13892BJVKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, PBGA139 RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MC13892BJVKR2
MC13892BJVKR2 CAD Models
MC13892BJVKR2 Part Data Attributes
|
MC13892BJVKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13892BJVKR2
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | |
Pin Count | 139 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-PBGA-B139 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 139 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA139,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for MC13892BJVKR2
This table gives cross-reference parts and alternative options found for MC13892BJVKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13892BJVKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC13892BJVK/R2 | Freescale Semiconductor | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA139, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | MC13892BJVKR2 vs MC13892BJVK/R2 |