Part Details for MC13853FCR2 by Freescale Semiconductor
Overview of MC13853FCR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC13853FCR2
MC13853FCR2 CAD Models
MC13853FCR2 Part Data Attributes:
|
MC13853FCR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13853FCR2
Freescale Semiconductor
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,TRIPLE,BICMOS,LLCC,16PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 2.78 V | |
Supply Current-Max | 10.2 mA | |
Surface Mount | YES | |
Technology | BICMOS |