There are no models available for this part yet.
Overview of MC13282EP by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC13282EP by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | VIDEO AMPLIFIER, 24 Pin, Plastic, DIP | 102 |
|
$6.0000 / $15.0000 | Buy Now | ||
Quest Components | VIDEO AMPLIFIER, 24 Pin, Plastic, DIP | 40 |
|
$9.2500 / $15.0000 | Buy Now | ||
Quest Components | VIDEO AMPLIFIER, 24 Pin, Plastic, DIP | 297 |
|
$13.1499 / $18.4921 | Buy Now | ||
Quest Components | VIDEO AMPLIFIER, 24 Pin, Plastic, DIP | 48 |
|
$9.2500 / $15.0000 | Buy Now |
CAD Models for MC13282EP by Motorola Semiconductor Products
Part Data Attributes for MC13282EP by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
PLASTIC, DIP-24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
100000 kHz
|
Consumer IC Type
|
VIDEO PREAMPLIFIER
|
Gain
|
14.96 dB
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.69 mm
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
8.4 V
|
Supply Voltage-Min (Vsup)
|
7.6 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC13282EP
This table gives cross-reference parts and alternative options found for MC13282EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13282EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13281AP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC13282EP vs MC13281AP |
MC13282EP | 3 CHANNEL, VIDEO PREAMPLIFIER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC13282EP vs MC13282EP |