Part Details for MC13213 by Freescale Semiconductor
Overview of MC13213 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MC13213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA71 | 50 |
|
$8.1724 / $13.2525 | Buy Now |
|
Quest Components | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA71 | 80 |
|
$8.7366 / $14.1675 | Buy Now |
Part Details for MC13213
MC13213 CAD Models
MC13213 Part Data Attributes
|
MC13213
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13213
Freescale Semiconductor
SIP 802.15.4 2.4GHZ 60KB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, LGA-71 | |
Pin Count | 71 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B71 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 71 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA71,16X16,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MC13213
This table gives cross-reference parts and alternative options found for MC13213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13213 | SPECIALTY MICROPROCESSOR CIRCUIT, PBGA71 | NXP Semiconductors | MC13213 vs MC13213 |
MC13213R2 | SIP 802.15.4 2.4GHZ 60KB | Freescale Semiconductor | MC13213 vs MC13213R2 |