Part Details for MC13192FCR2 by Freescale Semiconductor
Overview of MC13192FCR2 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC13192FCR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC13192FCR2-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.9100 | Buy Now |
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | 2315 |
|
$2.6460 / $7.5600 | Buy Now |
|
Rochester Electronics | RF and Baseband Circuit, BICMOS, PQCC32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1876 |
|
$3.3600 / $3.9500 | Buy Now |
Part Details for MC13192FCR2
MC13192FCR2 CAD Models
MC13192FCR2 Part Data Attributes
|
MC13192FCR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC13192FCR2
Freescale Semiconductor
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for MC13192FCR2
This table gives cross-reference parts and alternative options found for MC13192FCR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13192FCR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13192 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13192FCR2 vs MC13192 |
MC13201FC | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32 | NXP Semiconductors | MC13192FCR2 vs MC13201FC |
MC13192FC | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | MC13192FCR2 vs MC13192FC |