Part Details for MC13142DR2 by Motorola Semiconductor Products
Overview of MC13142DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Healthcare
Medical Imaging
Price & Stock for MC13142DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 43700 |
|
RFQ |
Part Details for MC13142DR2
MC13142DR2 CAD Models
MC13142DR2 Part Data Attributes
|
MC13142DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC13142DR2
Motorola Semiconductor Products
RF and Baseband Circuit, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC13142DR2
This table gives cross-reference parts and alternative options found for MC13142DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13142DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13142D | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO16, PLASTIC, SOP-16 | Freescale Semiconductor | MC13142DR2 vs MC13142D |
MC13142DR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC13142DR2 vs MC13142DR2 |