Part Details for MC13111AFB by Motorola Mobility LLC
Overview of MC13111AFB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13111AFB
MC13111AFB CAD Models
MC13111AFB Part Data Attributes:
|
MC13111AFB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13111AFB
Motorola Mobility LLC
TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP52,.52SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC13111AFB
This table gives cross-reference parts and alternative options found for MC13111AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13111AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13109FB | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | Motorola Semiconductor Products | MC13111AFB vs MC13109FB |
TB31261AF | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-52, Cordless Telephone IC | Toshiba America Electronic Components | MC13111AFB vs TB31261AF |
MC13110AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13111AFB vs MC13110AFB |
MC13109AFB | IC,CORDLESS PHONE CIRCUIT,QFP,52PIN,PLASTIC | Freescale Semiconductor | MC13111AFB vs MC13109AFB |
TK10661QCTR | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | MC13111AFB vs TK10661QCTR |
MC13111FB | RF and Baseband Circuit, PQFP52, PLASTIC, TQFP-52 | Motorola Semiconductor Products | MC13111AFB vs MC13111FB |
MC13110AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Freescale Semiconductor | MC13111AFB vs MC13110AFB |
TK10661QCMG | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | MC13111AFB vs TK10661QCMG |
MC13111BFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13111AFB vs MC13111BFB |
MC13110AFBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13111AFB vs MC13110AFBR2 |