Part Details for MC13110FB by Motorola Semiconductor Products
Results Overview of MC13110FB by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13110FB Information
MC13110FB by Motorola Semiconductor Products is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC13110FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1555 |
|
RFQ | ||
|
ComSIT USA | UNIVERSAL CORDLESS TELEPHONE SUBSYSTEM IC WITH SCRAMBLER Cordless Telephone RF and Baseband Circuit,... more RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1947 |
|
RFQ |
Part Details for MC13110FB
MC13110FB CAD Models
MC13110FB Part Data Attributes
|
MC13110FB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC13110FB
Motorola Semiconductor Products
RF and Baseband Circuit, PQFP52, PLASTIC, TQFP-52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, TQFP-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC13110FB
This table gives cross-reference parts and alternative options found for MC13110FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13110FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK10661QCMG | TOKO Inc | Check for Price | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | MC13110FB vs TK10661QCMG |
MC13111AFB | Freescale Semiconductor | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | MC13110FB vs MC13111AFB |
MC13111FB | Motorola Semiconductor Products | Check for Price | RF and Baseband Circuit, PQFP52, PLASTIC, TQFP-52 | MC13110FB vs MC13111FB |
MC13110AFBR2 | Motorola Semiconductor Products | Check for Price | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | MC13110FB vs MC13110AFBR2 |
MC13110AFBR2 | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | MC13110FB vs MC13110AFBR2 |
MC13111BFB | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | MC13110FB vs MC13111BFB |
TK10661QCTX | TOKO Inc | Check for Price | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | MC13110FB vs TK10661QCTX |
MC13111FB | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, TQFP-52 | MC13110FB vs MC13111FB |
MC13108FB | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | MC13110FB vs MC13108FB |
TK10661QCTR | TOKO Inc | Check for Price | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | MC13110FB vs TK10661QCTR |