Part Details for MC1306DIN by TDK-Lambda Corporation
Overview of MC1306DIN by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC1306DIN
MC1306DIN CAD Models
MC1306DIN Part Data Attributes:
|
MC1306DIN
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1306DIN
TDK-Lambda Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; CUL; VDE; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 59.4 mm | |
Leakage Current-Max | 5 mA | |
Length | 135.5 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 500 V | |
Width | 63 mm |