Part Details for MC13022DW by Motorola Mobility LLC
Overview of MC13022DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC13022DW
MC13022DW CAD Models
MC13022DW Part Data Attributes
|
MC13022DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13022DW
Motorola Mobility LLC
AM, AUDIO DEMODULATOR, PDSO28, EIAJ, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | AM | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 140 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC13022DW
This table gives cross-reference parts and alternative options found for MC13022DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13022DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13022ADW | AUDIO DEMODULATOR, PDSO28, PLASTIC, SO-28 | Motorola Mobility LLC | MC13022DW vs MC13022ADW |
MC13022ADWR2 | Audio Demodulator, PDSO28, EIAJ, PLASTIC, SOIC-28 | Motorola Semiconductor Products | MC13022DW vs MC13022ADWR2 |
MC13022ADWR3 | AUDIO DEMODULATOR, PDSO28, EIAJ, PLASTIC, SOIC-28 | Motorola Mobility LLC | MC13022DW vs MC13022ADWR3 |