Part Details for MC12GTN102330 by Viking Tech Corp
Overview of MC12GTN102330 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC12GTN102330
MC12GTN102330 CAD Models
MC12GTN102330 Part Data Attributes
|
MC12GTN102330
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC12GTN102330
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC12GTN102330
This table gives cross-reference parts and alternative options found for MC12GTN102330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12GTN102330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1812NPO330G1000TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | MC12GTN102330 vs NMC-H1812NPO330G1000TRPLP |
1812M330G102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MC12GTN102330 vs 1812M330G102BT |
1812M330G102ET | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MC12GTN102330 vs 1812M330G102ET |
NMC-H1812NPO330G1000TRP | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | MC12GTN102330 vs NMC-H1812NPO330G1000TRP |