Part Details for MC12FA151J-F by Cornell Dubilier Electronics Inc
Overview of MC12FA151J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12FA151J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2911
|
Newark | Rf/Microwave Capacitor 150Pf, 100V, 1210 5%, Capacitance:150Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12FA151J-F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.2400 | Buy Now |
DISTI #
338-1110-ND
|
DigiKey | CAP MICA 150PF 5% 100V 1210 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
370 In Stock |
|
$1.5725 / $4.3600 | Buy Now |
DISTI #
598-MC12FA151J-F
|
Mouser Electronics | Mica Capacitors 150pF 100V 5% 1210 RoHS: Compliant | 158 |
|
$1.5700 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant |
28 Partner Stock 500 On Order |
|
$1.9300 / $2.6100 | Buy Now |
DISTI #
26640911
|
Verical | Cap Mica 150pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk Min Qty: 394 Package Multiple: 394 | Americas - 394 |
|
$1.9857 | Buy Now |
DISTI #
16969924
|
Verical | Cap Mica 150pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk Min Qty: 19 Package Multiple: 1 | Americas - 28 |
|
$3.4700 | Buy Now |
DISTI #
MC12FA151J-F
|
TTI | Mica Capacitors 150pF 100V 5% 1210 pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$1.6100 / $2.1000 | Buy Now |
DISTI #
MC12FA151J-F
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant |
28 Partner Stock 500 On Order |
|
$1.9300 / $2.6100 | Buy Now |
Part Details for MC12FA151J-F
MC12FA151J-F CAD Models
MC12FA151J-F Part Data Attributes
|
MC12FA151J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12FA151J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00015uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MC12FA151J-F
This table gives cross-reference parts and alternative options found for MC12FA151J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12FA151J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC12FA151J-TF | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00015uF, Surface Mount, 1210, ROHS COMPLIANT | MC12FA151J-F vs MC12FA151J-TF |