There are no models available for this part yet.
Overview of MC12FA151F-TF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC12FA151F-TF by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K2908
|
Newark | Rf/Microwave Capacitor, 150Pf, 100V, Full Reel, Capacitance:150Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Reel Quantity:3000Rohs Compliant: Yes |Cornell Dubilier MC12FA151F-TF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 / $3.4000 | Buy Now | |
DISTI #
MC12FA151F-TF-ND
|
DigiKey | CAP MICA 150PF 1% 100V 1210 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7445 | Buy Now | |
DISTI #
598-MC12FA151F-TF
|
Mouser Electronics | Mica Capacitors 150pF 100V 1% RoHS: Compliant | 0 |
|
$2.7000 | Order Now | |
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 1% - 100VDC - 25ppm/°C - 1210 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$2.7700 / $7.7800 | Buy Now | ||
DISTI #
MC12FA151F-TF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 3000 | 0 |
|
$2.8500 | Buy Now |
CAD Models for MC12FA151F-TF by Cornell Dubilier Electronics Inc
Part Data Attributes for MC12FA151F-TF by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
F
|
Temperature Coefficient
|
25+/-25ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|