Part Details for MC12D104G by Electronic Concepts Inc
Overview of MC12D104G by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12D104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 526 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 420 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for MC12D104G
MC12D104G CAD Models
MC12D104G Part Data Attributes
|
MC12D104G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12D104G
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 13.462 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC12D104G
This table gives cross-reference parts and alternative options found for MC12D104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12D104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR05ARB104GM | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.1uF, | Electronic Concepts Inc | MC12D104G vs CFR05ARB104GM |
FC21B104G | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.1uF, | Electrocube Inc | MC12D104G vs FC21B104G |
C21B104G | Film Capacitor, Polycarbonate, 100V, 2% +Tol, 2% -Tol, 0.1uF, | Electrocube Inc | MC12D104G vs C21B104G |