Part Details for MC12CF090D-F by Cornell Dubilier Electronics Inc
Overview of MC12CF090D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12CF090D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2830
|
Newark | Rf/Microwave Capacitor, 9Pf, 1000V, Capacitance:9Pf, Voltage Rating:1Kv, Product Range:Mc Series, Capacitance Tolerance:± 0.5Pf, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12CF090D-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.4200 | Buy Now |
DISTI #
MC12CF090D-F-ND
|
DigiKey | CAP MICA 9PF 0.5PF 1KV 1210 Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7460 | Buy Now |
DISTI #
598-MC12CF090D-F
|
Mouser Electronics | Mica Capacitors 9pF 1kV 0.5pF RoHS: Compliant | 0 |
|
$3.1000 / $6.0700 | Order Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 9pf (+/-) 0.5pF - 1000VDC - 100ppm/°C - 1210 - RoHS RoHS: Compliant | 0 |
|
$2.1100 / $4.8800 | Buy Now |
Part Details for MC12CF090D-F
MC12CF090D-F CAD Models
MC12CF090D-F Part Data Attributes
|
MC12CF090D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12CF090D-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 1000V, 5.56% +Tol, 5.56% -Tol, 100+/-100ppm/Cel TC, 0.000009uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000009 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 100+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MC12CF090D-F
This table gives cross-reference parts and alternative options found for MC12CF090D-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12CF090D-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12CF090D-TF | Mica Capacitor, Multilayer, Mica, 1000V, 0.5% +Tol, 0.5% -Tol, 100+/-100ppm/Cel TC, 0.000009uF, Surface Mount, 1210, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MC12CF090D-F vs MC12CF090D-TF |
MCN12CF090D | Mica Capacitor, Multilayer, Mica, 1000V, 5.5556% +Tol, 5.5556% -Tol, 100ppm/Cel TC, 0.000009uF, 1210, | Cornell Dubilier Electronics Inc | MC12CF090D-F vs MCN12CF090D |