There are no models available for this part yet.
Overview of MC12CD090D-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC12CD090D-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K2807
|
Newark | Rf/Microwave Capacitor, 9Pf, 500V, Capacitance:9Pf, Voltage Rating:500V, Product Range:Mc Series, Capacitance Tolerance:± 0.5Pf, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12CD090D-F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4400 | Buy Now | |
DISTI #
MC12CD090D-F-ND
|
DigiKey | CAP MICA 9PF 0.5PF 500V 1210 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
289 In Stock |
|
$1.7405 / $4.7500 | Buy Now | |
DISTI #
598-MC12CD090D-F
|
Mouser Electronics | Mica Capacitors 9pF 500V 0.5pF RoHS: Compliant | 190 |
|
$1.5900 / $4.4600 | Buy Now | |
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 9pf (+/-) 0.5pF - 500VDC - 100ppm/°C - 1210 - RoHS RoHS: Compliant | 0 |
|
$1.1300 / $2.1400 | Buy Now |
CAD Models for MC12CD090D-F by Cornell Dubilier Electronics Inc
Part Data Attributes for MC12CD090D-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000009 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.56%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
5.56%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C
|
Temperature Coefficient
|
100+/-100ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MC12CD090D-F
This table gives cross-reference parts and alternative options found for MC12CD090D-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12CD090D-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCN12CD090D-T | Mica Capacitor, Mica, 500V, 5.5556% +Tol, 5.5556% -Tol, 100ppm/Cel TC, 0.000009uF, 1210, | Cornell Dubilier Electronics Inc | MC12CD090D-F vs MCN12CD090D-T |