Part Details for MC12B206F by Electronic Concepts Inc
Results Overview of MC12B206F by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC12B206F Information
MC12B206F by Electronic Concepts Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC12B206F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 50V, 1% +TOL, 1% -TOL, 20UF, THROUGH HOLE MOUNT | 5 |
|
$45.3400 | Buy Now |
Part Details for MC12B206F
MC12B206F CAD Models
MC12B206F Part Data Attributes
|
MC12B206F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC12B206F
Electronic Concepts Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.494 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 36.83 mm | |
Manufacturer Series | MC12 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MC12 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC12B206F
This table gives cross-reference parts and alternative options found for MC12B206F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12B206F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C21A206F | Electrocube Inc | Check for Price | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 20uF, | MC12B206F vs C21A206F |