Part Details for MC1216DIN by TDK-Lambda Corporation
Overview of MC1216DIN by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC1216DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S203600027086
|
Chip1Stop | Power Line Filter EMI 60Hz 16A 250VAC Screw DIN Rail RoHS: Compliant | 1 |
|
$116.0000 | Buy Now |
Part Details for MC1216DIN
MC1216DIN CAD Models
MC1216DIN Part Data Attributes
|
MC1216DIN
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1216DIN
TDK-Lambda Corporation
EMI Line Filter; Current Rating:16A; Voltage Rating:250V; Mounting Type:DIN Rail; Approval Bodies:cULus; Operating Temp. Max:+85 ; Operating Temp. Min:-25 ; Resistance:24mohm; Series:MC12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER |