Part Details for MC1212NS by Amphenol Positronic
Overview of MC1212NS by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1212NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7261
|
Newark | Mc1212Ns |Positronic MC1212NS RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
276-MC1212NS
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$2.6700 / $4.9300 | Order Now |
DISTI #
POSMC1212NS
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MC1212NS
|
TTI | Power to the Board Min Qty: 2 Package Multiple: 1 |
Americas - 30 In Stock |
|
$3.5600 | Buy Now |
DISTI #
POSMC1212NS
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MC1212NS
MC1212NS CAD Models
MC1212NS Part Data Attributes
|
MC1212NS
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC1212NS
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD FLASH OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 0.4 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 60 A | |
Terminal Length | 0.254 inch | |
Terminal Type | CRIMP | |
Used With | POWER CONNECTOR | |
Wire Size-Max | 12 AWG |