Part Details for MC1210DIN by TDK-Lambda Corporation
Overview of MC1210DIN by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC1210DIN
MC1210DIN CAD Models
MC1210DIN Part Data Attributes:
|
MC1210DIN
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1210DIN
TDK-Lambda Corporation
EMI Line Filter; Current Rating:10A; Voltage Rating:250V; Mounting Type:DIN Rail; Approval Bodies:cULus; Operating Temp. Max:+85 ; Operating Temp. Min:-25 ; Resistance:50mohm; Series:MC12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Filter Type | SINGLE PHASE EMI FILTER |