There are no models available for this part yet.
Overview of MC1210-1002-FTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for MC1210-1002-FTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64H8487
|
Newark | Chip Res 1210 10.0K 1% T&r |Rcd (Resistors Coils Delaylines) MC1210-1002-FTW RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for MC1210-1002-FTW by RCD Components Inc
Part Data Attributes for MC1210-1002-FTW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1210-1002-FTW
This table gives cross-reference parts and alternative options found for MC1210-1002-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-1002-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-1002-FTW vs RS1210K1002FB |
HQ07S3F1002TEE | Fixed Resistor, 0.333W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1002-FTW vs HQ07S3F1002TEE |
MC1210P-1002-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | MC1210-1002-FTW vs MC1210P-1002-FT101Q |
1210S3F1002C2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1002-FTW vs 1210S3F1002C2E |
RS1210K103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-1002-FTW vs RS1210K103FTL |
1210S3F1002B4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1002-FTW vs 1210S3F1002B4 |
1210W4F1002T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1002-FTW vs 1210W4F1002T2 |
1210W4F1002B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | MC1210-1002-FTW vs 1210W4F1002B3E |
NMCT1210FG10K0 | RESISTOR, 0.33W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-1002-FTW vs NMCT1210FG10K0 |
MC1210S3F1002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SPC Multicomp | MC1210-1002-FTW vs MC1210S3F1002T5E |
Related Parts for MC1210-1002-FTW
-
RK73H2ETTD1100FFixed Resistors
-
GCM32ER71H475KA55LFixed Capacitors
-
VS-20CTQ150STRL-M3Rectifier Diodes
-
P0751.332NLTFixed Inductors
-
ULN2803ASmall Signal Bipolar Transistors
-
ADUM3211BRZOther Analog ICs
-
WSL0603R0100FEAMetal Strip Resistor
-
3132Variable Resistors
-
AD9609BCPZRL7-80Analog to Digital Converters