Part Details for MC1206P-1153-DBQ by RCD Components Inc
Overview of MC1206P-1153-DBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Part Details for MC1206P-1153-DBQ
MC1206P-1153-DBQ CAD Models
MC1206P-1153-DBQ Part Data Attributes
|
MC1206P-1153-DBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-1153-DBQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-1153-DBQ
This table gives cross-reference parts and alternative options found for MC1206P-1153-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1153-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBK1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1153-DBQ vs RK73H2BTBK1153D |
CR1206-4W-1153DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MC1206P-1153-DBQ vs CR1206-4W-1153DT |
NRC-AS12D1153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MC1206P-1153-DBQ vs NRC-AS12D1153TRQYF |
SF12H1153DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206P-1153-DBQ vs SF12H1153DTL |
MC1206P-1153-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1153-DBQ vs MC1206P-1153-DB |
CR-06DLB--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-1153-DBQ vs CR-06DLB--115K |
RK73H2BTTDB1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1153-DBQ vs RK73H2BTTDB1153D |
MC1206P-1153-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206P-1153-DBQ vs MC1206P-1153-DT101Q |
RK73H2BLTDD1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1153-DBQ vs RK73H2BLTDD1153D |
RM12D1153CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206P-1153-DBQ vs RM12D1153CTDK-X |