Part Details for MC1206N472J500CT by SPC Multicomp
Overview of MC1206N472J500CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206N472J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2216
|
Newark | Cap, 4700Pf, 50V, Mlcc, 1206, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC1206N472J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0180 | Buy Now |
DISTI #
98Y6335
|
Newark | Cap, 4700Pf, 50V, 5%, C0G/Np0, 1206, Capacitance:4700Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC1206N472J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3563 |
|
$0.0540 / $0.0930 | Buy Now |
DISTI #
60192308
|
Verical | 0.0047uF Capacitor Ceramic Multilayer Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0308 | Buy Now |