There are no models available for this part yet.
Overview of MC1206N471J631CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1206N471J631CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T6887
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 470 Pf, 5%, C0G/Np0, 630 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206N471J631CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5990 |
|
$0.0610 / $0.1060 | Buy Now |
CAD Models for MC1206N471J631CT by SPC Multicomp
Part Data Attributes for MC1206N471J631CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
Length
|
3.2 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1206
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Width
|
1.6 mm
|
Alternate Parts for MC1206N471J631CT
This table gives cross-reference parts and alternative options found for MC1206N471J631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206N471J631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N471J631RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631RC |
C1206N471J631TC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631TC |
1206NPO471J630V | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Synton-Tech Corp | MC1206N471J631CT vs 1206NPO471J630V |
C1206N471J631BCO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631BCO |
C1206N471J631TCO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631TCO |
C1206N471J631RCX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631RCX |
C1206N471J631RCO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631RCO |
C1206N471J631TCX | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206N471J631CT vs C1206N471J631TCX |