Part Details for MC1206N471J102CT by SPC Multicomp
Results Overview of MC1206N471J102CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1206N471J102CT Information
MC1206N471J102CT by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC1206N471J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6905
|
Newark | Cap, Mlcc, C0G/Np0, 470Pf, 1Kv, 1206, Capacitance:470Pf, Voltage(Dc):1Kv, Capacitor Case/Package:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$0.0450 | Buy Now |
DISTI #
22T0071
|
Newark | Ceramic Capacitor 470Pf 1000V, C0G, 5%, 1206, Full Reel, Capacitance:470Pf, Voltage(Dc):1Kv, Capa... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MC1206N471J102CT
MC1206N471J102CT CAD Models
MC1206N471J102CT Part Data Attributes
|
MC1206N471J102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206N471J102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MC1206N471J102CT
This table gives cross-reference parts and alternative options found for MC1206N471J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206N471J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CEC12CGCMF470PF5%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGCMF470PF5%1000VCECC+ |
CEC12CGYCWMF470PF5%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGYCWMF470PF5%1000V |
CEC12CGGWMF470PF5%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGGWMF470PF5%1000V |
CEC12CGEWMS470PF5%1000VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGEWMS470PF5%1000VB |
CEC12CGE470PF5%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGE470PF5%1000V |
CEC12CGTWMF470PF5%1000VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGTWMF470PF5%1000VCECC+ |
CEC12CGTWM470PF5%1000V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGTWM470PF5%1000V |
CEC12CGCS470PF5%1000VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGCS470PF5%1000VC |
CEC12CGEWS470PF5%1000VC | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGEWS470PF5%1000VC |
CEC12CGTWS470PF5%1000VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206, | MC1206N471J102CT vs CEC12CGTWS470PF5%1000VB |