There are no models available for this part yet.
Overview of MC1206B105K500CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1206B105K500CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R0778
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B105K500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7470 |
|
$0.0160 | Buy Now | |
DISTI #
94W8870
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B105K500CT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0390 / $0.0640 | Buy Now | |
DISTI #
06R4217
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1206, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Multicomp Pro MC1206B105K500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$0.0270 | Buy Now | |
DISTI #
06R4218
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 1206, Full Reel, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Msl:- Rohs Compliant: Yes |Multicomp Pro MC1206B105K500CT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0980 | Buy Now |
CAD Models for MC1206B105K500CT by SPC Multicomp
Part Data Attributes for MC1206B105K500CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MC1206B105K500CT
This table gives cross-reference parts and alternative options found for MC1206B105K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B105K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | MC1206B105K500CT vs C1206F105K5RACTU |
GRM31CR71H105KA61B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, Surface Mount, 1206, | Murata Manufacturing Co Ltd | MC1206B105K500CT vs GRM31CR71H105KA61B |
GRJ31CR71H105KE11L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MC1206B105K500CT vs GRJ31CR71H105KE11L |
1206J0500105KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MC1206B105K500CT vs 1206J0500105KXT |
CG1206X7R105KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Quantic UTC | MC1206B105K500CT vs CG1206X7R105KWT |
CGA5L3X7R1H105K | CAPACITOR, CERAMIC | TDK Corporation | MC1206B105K500CT vs CGA5L3X7R1H105K |
C3216X7R105KGPS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Darfon Corporation | MC1206B105K500CT vs C3216X7R105KGPS |
C1206J105K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1306, | KEMET Corporation | MC1206B105K500CT vs C1206J105K5RACAUTO7210 |
C1206J105K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | MC1206B105K500CT vs C1206J105K5RAL |
C1206F105K5RAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | MC1206B105K500CT vs C1206F105K5RAL7867 |