Part Details for MC12015D by Motorola Mobility LLC
Overview of MC12015D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC12015D
MC12015D CAD Models
MC12015D Part Data Attributes
|
MC12015D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12015D
Motorola Mobility LLC
ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 7.8 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 225 MHz |
Alternate Parts for MC12015D
This table gives cross-reference parts and alternative options found for MC12015D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12015D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12017DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12015D vs MC12017DR2 |
MC12017D | Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12015D vs MC12017D |
ML12016-5P | Prescaler, ECL Series, 1-Func, PDSO8, PLASTIC, SOP-8 | Lansdale Semiconductor Inc | MC12015D vs ML12016-5P |
MC12016D | Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12015D vs MC12016D |
MC12015DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12015D vs MC12015DR2 |